Similar

PMEG6010CEGW-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6010CEGW-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010CEGW-QXCT-ND - Cut Tape (CT) 1727-PMEG6010CEGW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEGW-QX |
Description | DIODE SCHOTTKY 60V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Mfr | Capacitance @ Vr, F 60pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 1 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LW RHG | Taiwan Semiconductor Corporation | 4.371 | 1801-B0520LWRHGCT-ND | kr.2.47000 | Similar |




