
BZT52-B36J | |
|---|---|
DigiKey Part Number | 1727-8112-2-ND - Tape & Reel (TR) 1727-8112-1-ND - Cut Tape (CT) 1727-8112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B36J |
Description | DIODE ZENER 36V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 590 mW ±1.94% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.68400 | kr.6.84 |
| 100 | kr.0.42310 | kr.42.31 |
| 500 | kr.0.30754 | kr.153.77 |
| 1.000 | kr.0.27000 | kr.270.00 |
| 2.000 | kr.0.23827 | kr.476.54 |
| 5.000 | kr.0.20379 | kr.1,018.95 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |


