
BZT52-B16-QX | |
---|---|
DigiKey Part Number | 1727-BZT52-B16-QXTR-ND - Tape & Reel (TR) 1727-BZT52-B16-QXCT-ND - Cut Tape (CT) 1727-BZT52-B16-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B16-QX |
Description | DIODE ZENER 16V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.93400 | kr.9.34 |
50 | kr.0.66440 | kr.33.22 |
100 | kr.0.57600 | kr.57.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.30421 | kr.912.63 |
6.000 | kr.0.27144 | kr.1,628.64 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |