PESD24VS2UQ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB984-C6V2,115

DigiKey Part Number
1727-1595-2-ND - Tape & Reel (TR)
1727-1595-1-ND - Cut Tape (CT)
1727-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB984-C6V2,115
Description
DIODE ZENER ARRAY 6.2V SOT-663
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.2 V 265 mW ±5% SOT-663
Datasheet
 Datasheet
EDA/CAD Models
BZB984-C6V2,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±5%
Power - Max
265 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-663
Supplier Device Package
SOT-663
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.13000kr.2.13
10kr.1.30900kr.13.09
100kr.0.81790kr.81.79
500kr.0.60526kr.302.63
1.000kr.0.53645kr.536.45
2.000kr.0.47840kr.956.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42947kr.1,717.88
8.000kr.0.38827kr.3,106.16
12.000kr.0.36725kr.4,407.00
20.000kr.0.34363kr.6,872.60
28.000kr.0.32963kr.9,229.64
40.000kr.0.31602kr.12,640.80
100.000kr.0.28616kr.28,616.00
200.000kr.0.27413kr.54,826.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.13000
Unit Price with VAT:kr.2.66250