PESD24VS2UQ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB984-C3V6,115

DigiKey Part Number
1727-1590-2-ND - Tape & Reel (TR)
1727-1590-1-ND - Cut Tape (CT)
1727-1590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB984-C3V6,115
Description
DIODE ZENER ARRAY 3.6V SOT-663
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.6 V 265 mW ±5% SOT-663
Datasheet
 Datasheet
EDA/CAD Models
BZB984-C3V6,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5%
Power - Max
265 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-663
Supplier Device Package
SOT-663
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.61900kr.16.19
50kr.1.16360kr.58.18
100kr.1.01440kr.101.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53269kr.2,130.76
8.000kr.0.48157kr.3,852.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500