
BZB84-C6V2,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C6V2,215TR-ND - Tape & Reel (TR) 1727-BZB84-C6V2,215CT-ND - Cut Tape (CT) 1727-BZB84-C6V2,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C6V2,215 |
Description | DIODE ZENER ARRAY 6.2V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C6V2,215 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.2 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STZ6.2NT146 | Rohm Semiconductor | 7.400 | STZ6.2NT146CT-ND | kr.6.15000 | Similar |
| UMZU6.2NT106 | Rohm Semiconductor | 5.825 | UMZU6.2NT106CT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.87500 | kr.8.75 |
| 100 | kr.0.54080 | kr.54.08 |
| 500 | kr.0.39574 | kr.197.87 |
| 1.000 | kr.0.34864 | kr.348.64 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

