
BZX884S-B3V9-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B3V9-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B3V9-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B3V9-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B3V9-QYL |
Description | DIODE ZENER 3.9V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 365 mW ±2.05% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2.05% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63150 | kr.63.15 |
| 500 | kr.0.46294 | kr.231.47 |
| 1.000 | kr.0.40836 | kr.408.36 |
| 2.000 | kr.0.36227 | kr.724.54 |
| 5.000 | kr.0.31221 | kr.1,561.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27988 | kr.2,798.80 |
| 20.000 | kr.0.25388 | kr.5,077.60 |
| 30.000 | kr.0.24063 | kr.7,218.90 |
| 50.000 | kr.0.22573 | kr.11,286.50 |
| 70.000 | kr.0.21690 | kr.15,183.00 |
| 100.000 | kr.0.20832 | kr.20,832.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

