BZB84-C27-QR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 10.630
Unit Price: kr.1.59000
Datasheet
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C27-QR

DigiKey Part Number
1727-BZB84-C27-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB84-C27-QR
Description
DIODE ZENER ARRAY 27V TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
27 V
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
TO-236-3, SC-59, SOT-23-3
Power - Max
300 mW
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMBZ27VALT3Gonsemi10.630SZMMBZ27VALT3GOSCT-NDkr.1.59000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26336kr.790.08
6.000kr.0.23533kr.1,411.98
9.000kr.0.22103kr.1,989.27
15.000kr.0.20493kr.3,073.95
21.000kr.0.19539kr.4,103.19
30.000kr.0.18611kr.5,583.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.26336
Unit Price with VAT:kr.0.32920