
| BZB84-B6V8-QR | |
|---|---|
| DigiKey Part Number | 1727-BZB84-B6V8-QRTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZB84-B6V8-QR | 
| Description | DIODE ZENER ARRAY 6.8V TO-236AB | 
| Customer Reference | |
| Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±2% TO-236AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Configuration | 1 Pair Common Anode | |
| Voltage - Zener (Nom) (Vz) | 6.8 V | |
| Tolerance | ±2% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | TO-236AB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.36702 | kr.1,101.06 | 
| 6.000 | kr.0.32848 | kr.1,970.88 | 
| Unit Price without VAT: | kr.0.36702 | 
|---|---|
| Unit Price with VAT: | kr.0.45878 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark