Similar
Similar
Similar

BZB84-B5V6,215 | |
|---|---|
DigiKey Part Number | 1727-7561-2-ND - Tape & Reel (TR) 1727-7561-1-ND - Cut Tape (CT) 1727-7561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B5V6,215 |
Description | DIODE ZENER ARRAY 5.6V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B5V6,215 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) 5.6 V | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V6-7 | Diodes Incorporated | 0 | AZ23C5V6DITR-ND | kr.0.79250 | Similar |
| AZ23C5V6-7-F | Diodes Incorporated | 146 | AZ23C5V6-FDICT-ND | kr.2.03000 | Similar |
| STZ5.6NFHT146 | Rohm Semiconductor | 2.203 | 846-STZ5.6NFHT146CT-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93800 | kr.9.38 |
| 100 | kr.0.58200 | kr.58.20 |
| 500 | kr.0.42580 | kr.212.90 |
| 1.000 | kr.0.37507 | kr.375.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31045 | kr.931.35 |
| 6.000 | kr.0.27781 | kr.1,666.86 |
| 9.000 | kr.0.26115 | kr.2,350.35 |
| 15.000 | kr.0.24241 | kr.3,636.15 |
| 21.000 | kr.0.23131 | kr.4,857.51 |
| 30.000 | kr.0.22051 | kr.6,615.30 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |













