
BZB84-B5V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-B5V1-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B5V1-QR |
Description | DIODE ZENER ARRAY 5.1V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 5.1 V | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B5V1-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B5V1-HE3_A-08TR-ND | kr.0.38516 | Parametric Equivalent |
| AZ23B5V1-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B5V1-HE3_A-18TR-ND | kr.0.49609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29086 | kr.872.58 |
| 6.000 | kr.0.26032 | kr.1,561.92 |
| 9.000 | kr.0.24475 | kr.2,202.75 |
| 15.000 | kr.0.22722 | kr.3,408.30 |
| 21.000 | kr.0.21683 | kr.4,553.43 |
| 30.000 | kr.0.20673 | kr.6,201.90 |
| Unit Price without VAT: | kr.0.29086 |
|---|---|
| Unit Price with VAT: | kr.0.36358 |


