Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±2% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-B4V7,215

DigiKey Part Number
1727-7367-2-ND - Tape & Reel (TR)
1727-7367-1-ND - Cut Tape (CT)
1727-7367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-B4V7,215
Description
DIODE ZENER ARRAY 4.7V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±2% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-B4V7,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
4.7 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.95100kr.9.51
100kr.0.59090kr.59.09
500kr.0.43252kr.216.26
1.000kr.0.38116kr.381.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31045kr.931.35
6.000kr.0.27781kr.1,666.86
9.000kr.0.26115kr.2,350.35
15.000kr.0.24241kr.3,636.15
21.000kr.0.23131kr.4,857.51
30.000kr.0.22051kr.6,615.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750