
BZB84-B3V9,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B3V9,215TR-ND - Tape & Reel (TR) 1727-BZB84-B3V9,215CT-ND - Cut Tape (CT) 1727-BZB84-B3V9,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B3V9,215 |
Description | DIODE ZENER ARRAY 3.9V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B3V9,215 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 3.9 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02700 | kr.10.27 |
| 100 | kr.0.63910 | kr.63.91 |
| 500 | kr.0.46878 | kr.234.39 |
| 1.000 | kr.0.41356 | kr.413.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31045 | kr.931.35 |
| 6.000 | kr.0.27781 | kr.1,666.86 |
| 9.000 | kr.0.26115 | kr.2,350.35 |
| 15.000 | kr.0.24241 | kr.3,636.15 |
| 21.000 | kr.0.23131 | kr.4,857.51 |
| 30.000 | kr.0.22051 | kr.6,615.30 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

