
BZB84-B3V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-B3V6-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B3V6-QR |
Description | DIODE ZENER ARRAY 3.6V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29590 | kr.887.70 |
| 6.000 | kr.0.26484 | kr.1,589.04 |
| 9.000 | kr.0.24899 | kr.2,240.91 |
| 15.000 | kr.0.23116 | kr.3,467.40 |
| 21.000 | kr.0.22059 | kr.4,632.39 |
| 30.000 | kr.0.21032 | kr.6,309.60 |
| 75.000 | kr.0.18775 | kr.14,081.25 |
| 150.000 | kr.0.17380 | kr.26,070.00 |
| 300.000 | kr.0.16208 | kr.48,624.00 |
| Unit Price without VAT: | kr.0.29590 |
|---|---|
| Unit Price with VAT: | kr.0.36988 |


