
BZB84-B3V3,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B3V3,215TR-ND - Tape & Reel (TR) 1727-BZB84-B3V3,215CT-ND - Cut Tape (CT) 1727-BZB84-B3V3,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B3V3,215 |
Description | DIODE ZENER ARRAY 3.3V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B3V3,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.10700 | kr.11.07 |
| 50 | kr.0.78980 | kr.39.49 |
| 100 | kr.0.68610 | kr.68.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36273 | kr.1,088.19 |
| 6.000 | kr.0.32459 | kr.1,947.54 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

