Parametric Equivalent

BZX58550-B11-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-B11-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B11-QX |
Description | DIODE ZENER 11V 270MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 270 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45054 | kr.1,351.62 |
| 6.000 | kr.0.40463 | kr.2,427.78 |
| Unit Price without VAT: | kr.0.45054 |
|---|---|
| Unit Price with VAT: | kr.0.56318 |


