Similar

BZB84-B2V7,215 | |
|---|---|
DigiKey Part Number | BZB84-B2V7,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B2V7,215 |
Description | DIODE ZENER ARRAY 2.7V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B2V7,215 Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 2.7 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C2V7-7-F | Diodes Incorporated | 4.224 | AZ23C2V7-FDICT-ND | kr.2.47000 | Similar |


