Zener Diode Array 1 Pair Common Anode 8.2 V 180 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 8.2 V 180 mW ±5% SOT-323
PMST2907A-QX

BZB784-C8V2,115

DigiKey Part Number
1727-BZB784-C8V2,115TR-ND - Tape & Reel (TR)
1727-BZB784-C8V2,115CT-ND - Cut Tape (CT)
1727-BZB784-C8V2,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB784-C8V2,115
Description
DIODE ZENER ARRAY 8.2V SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 8.2 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
180 mW
Manufacturer
Nexperia USA Inc.
Impedance (Max) (Zzt)
15 Ohms
Series
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
SC-70, SOT-323
Voltage - Zener (Nom) (Vz)
8.2 V
Supplier Device Package
SOT-323
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.02100kr.10.21
100kr.0.63270kr.63.27
500kr.0.46408kr.232.04
1.000kr.0.40937kr.409.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33955kr.1,018.65
6.000kr.0.30430kr.1,825.80
9.000kr.0.28631kr.2,576.79
15.000kr.0.26609kr.3,991.35
21.000kr.0.25410kr.5,336.10
30.000kr.0.24244kr.7,273.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250