


BZB784-C5V6-QX | |
|---|---|
DigiKey Part Number | 1727-BZB784-C5V6-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C5V6-QX |
Description | DIODE ZENER ARRAY 5.6V SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case SC-70, SOT-323 |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 180 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33095 | kr.992.85 |
| 6.000 | kr.0.29686 | kr.1,781.16 |
| 9.000 | kr.0.27946 | kr.2,515.14 |
| 15.000 | kr.0.25989 | kr.3,898.35 |
| 21.000 | kr.0.24829 | kr.5,214.09 |
| 30.000 | kr.0.23702 | kr.7,110.60 |
| Unit Price without VAT: | kr.0.33095 |
|---|---|
| Unit Price with VAT: | kr.0.41369 |

