BZB784-C3V9,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.33095
Datasheet
Zener Diode Array 1 Pair Common Anode 3.9 V 180 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 3.9 V 180 mW ±5% SOT-323
PMST2907A-QX

BZB784-C3V9,115

DigiKey Part Number
1727-BZB784-C3V9,115TR-ND - Tape & Reel (TR)
1727-BZB784-C3V9,115CT-ND - Cut Tape (CT)
1727-BZB784-C3V9,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB784-C3V9,115
Description
DIODE ZENER ARRAY 3.9V SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.9 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
180 mW
Manufacturer
Nexperia USA Inc.
Impedance (Max) (Zzt)
90 Ohms
Series
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
SC-70, SOT-323
Voltage - Zener (Nom) (Vz)
3.9 V
Supplier Device Package
SOT-323
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZB784-C3V9-QXNexperia USA Inc.01727-BZB784-C3V9-QXTR-NDkr.0.33095Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.02100kr.10.21
100kr.0.63270kr.63.27
500kr.0.46408kr.232.04
1.000kr.0.40937kr.409.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33955kr.1,018.65
6.000kr.0.30430kr.1,825.80
9.000kr.0.28631kr.2,576.79
15.000kr.0.26609kr.3,991.35
21.000kr.0.25410kr.5,336.10
30.000kr.0.24244kr.7,273.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250