


BZB784-C3V3,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C3V3,115TR-ND - Tape & Reel (TR) 1727-BZB784-C3V3,115CT-ND - Cut Tape (CT) 1727-BZB784-C3V3,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C3V3,115 |
Description | DIODE ZENER ARRAY 3.3V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 180 mW |
Manufacturer Nexperia USA Inc. | Impedance (Max) (Zzt) 95 Ohms |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Zener (Nom) (Vz) 3.3 V | Supplier Device Package SOT-323 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.63270 | kr.63.27 |
| 500 | kr.0.46408 | kr.232.04 |
| 1.000 | kr.0.40937 | kr.409.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33955 | kr.1,018.65 |
| 6.000 | kr.0.30430 | kr.1,825.80 |
| 9.000 | kr.0.28631 | kr.2,576.79 |
| 15.000 | kr.0.26609 | kr.3,991.35 |
| 21.000 | kr.0.25410 | kr.5,336.10 |
| 30.000 | kr.0.24244 | kr.7,273.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

