8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA456A,135

DigiKey Part Number
1727-BZA456A,135TR-ND - Tape & Reel (TR)
1727-BZA456A,135CT-ND - Cut Tape (CT)
1727-BZA456A,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZA456A,135
Description
TVS DIODE 5.6VWM 8VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
240pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5.6V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
8V
Package / Case
SC-74, SOT-457
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Supplier Device Package
Power - Peak Pulse
24W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82402304Würth Elektronik15.085732-4476-1-NDkr.5.26000Similar
CDSOT236-T05Bourns Inc.18.544118-CDSOT236-T05CT-NDkr.7.35000Similar
CDSOT236-T24Bourns Inc.18118-CDSOT236-T24CT-NDkr.6.59000Similar
ESDA14V2SC6STMicroelectronics9.212497-7745-1-NDkr.3.55000Similar
ESDA19SC6STMicroelectronics19.118497-10700-1-NDkr.3.80000Similar
In-Stock: 6.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.82000kr.18.20
100kr.1.15010kr.115.01
500kr.0.85882kr.429.41
1.000kr.0.76460kr.764.60
2.000kr.0.68517kr.1,370.34
5.000kr.0.59907kr.2,995.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54578kr.5,457.80
20.000kr.0.50096kr.10,019.20
30.000kr.0.47812kr.14,343.60
50.000kr.0.45245kr.22,622.50
70.000kr.0.43726kr.30,608.20
100.000kr.0.42249kr.42,249.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500