28V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA420A,115

DigiKey Part Number
1727-1581-2-ND - Tape & Reel (TR)
1727-1581-1-ND - Cut Tape (CT)
1727-1581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZA420A,115
Description
TVS DIODE 20VWM 28VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
28V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
BZA420A,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Mfr
Capacitance @ Frequency
48pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
SC-74, SOT-457
Voltage - Clamping (Max) @ Ipp
28V
Supplier Device Package
Power - Peak Pulse
19.6W
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82402304Würth Elektronik15.085732-4476-1-NDkr.5.26000Similar
CDSOT236-T05Bourns Inc.18.544118-CDSOT236-T05CT-NDkr.7.35000Similar
CDSOT236-T24Bourns Inc.18118-CDSOT236-T24CT-NDkr.6.59000Similar
ESDA14V2SC6STMicroelectronics9.212497-7745-1-NDkr.3.55000Similar
ESDA19SC6STMicroelectronics19.118497-10700-1-NDkr.3.80000Similar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.82000kr.18.20
100kr.1.15010kr.115.01
500kr.0.85882kr.429.41
1.000kr.0.76460kr.764.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64465kr.1,933.95
6.000kr.0.58415kr.3,504.90
9.000kr.0.55330kr.4,979.70
15.000kr.0.51862kr.7,779.30
21.000kr.0.49809kr.10,459.89
30.000kr.0.47812kr.14,343.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500