
BUK9Y38-100E,115 | |
|---|---|
DigiKey Part Number | 1727-1498-2-ND - Tape & Reel (TR) 1727-1498-1-ND - Cut Tape (CT) 1727-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y38-100E,115 |
Description | MOSFET N-CH 100V 30A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 94.9W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y38-100E,115 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 21.6 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2541 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 94.9W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 5A, 5V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.13500 | kr.51.35 |
| 100 | kr.3.38180 | kr.338.18 |
| 500 | kr.2.62692 | kr.1,313.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.25987 | kr.3,389.80 |
| 3.000 | kr.2.07502 | kr.6,225.06 |
| 4.500 | kr.1.98083 | kr.8,913.74 |
| 7.500 | kr.1.87498 | kr.14,062.35 |
| 10.500 | kr.1.81232 | kr.19,029.36 |
| 15.000 | kr.1.75142 | kr.26,271.30 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |




