New at DigiKey
BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUK7M6R7-40HX
MOSFET requirements for automotive DC/DC converters
Package downsizing in DC/DC converters: thermal considerations

BUK9M60-100LX

DigiKey Part Number
1727-BUK9M60-100LXTR-ND - Tape & Reel (TR)
1727-BUK9M60-100LXCT-ND - Cut Tape (CT)
1727-BUK9M60-100LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M60-100LX
Description
BUK9M60-100L/SOT1210/MLFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 19A (Tc) 50.4W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.05V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1023 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.34700kr.33.47
50kr.2.44100kr.122.05
100kr.2.14660kr.214.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.37639kr.2,064.59
3.000kr.1.24915kr.3,747.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000