



BUK9M48-80LX | |
|---|---|
DigiKey Part Number | 1727-BUK9M48-80LXTR-ND - Tape & Reel (TR) 1727-BUK9M48-80LXCT-ND - Cut Tape (CT) 1727-BUK9M48-80LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M48-80LX |
Description | BUK9M48-80L/SOT1210/MLFPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15A (Ta) 50W (Ta) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.28800 | kr.42.88 |
| 50 | kr.3.14760 | kr.157.38 |
| 100 | kr.2.77760 | kr.277.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.81141 | kr.2,717.11 |
| 3.000 | kr.1.65197 | kr.4,955.91 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

