
BUK9K8R7-40EX | |
|---|---|
DigiKey Part Number | 1727-1491-2-ND - Tape & Reel (TR) 1727-1491-1-ND - Cut Tape (CT) 1727-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K8R7-40EX |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A 53W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K8R7-40EX Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 15.7nC @ 5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2110pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 53W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q100 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 30A | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 8mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.29600 | kr.62.96 |
| 100 | kr.4.18380 | kr.418.38 |
| 500 | kr.3.27790 | kr.1,638.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.83753 | kr.4,256.30 |
| 3.000 | kr.2.61580 | kr.7,847.40 |
| 4.500 | kr.2.50286 | kr.11,262.87 |
| 7.500 | kr.2.37594 | kr.17,819.55 |
| 10.500 | kr.2.30080 | kr.24,158.40 |
| 15.000 | kr.2.22778 | kr.33,416.70 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |





