
BUK9K5R1-30EX | |
|---|---|
DigiKey Part Number | 1727-2468-2-ND - Tape & Reel (TR) 1727-2468-1-ND - Cut Tape (CT) 1727-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K5R1-30EX |
Description | MOSFET 2N-CH 30V 40A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K5R1-30EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 26.7nC @ 5V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 3065pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 68W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q100 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 40A | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 10A, 5V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.10.89200 | kr.108.92 |
| 100 | kr.7.44630 | kr.744.63 |
| 500 | kr.5.97278 | kr.2,986.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.45364 | kr.6,680.46 |
| 3.000 | kr.4.13744 | kr.12,412.32 |
| 4.500 | kr.3.97639 | kr.17,893.76 |
| 7.500 | kr.3.79546 | kr.28,465.95 |
| 10.500 | kr.3.71286 | kr.38,985.03 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |


