
BUK9880-55A/CUX | |
---|---|
DigiKey Part Number | 1727-2230-2-ND - Tape & Reel (TR) 1727-2230-1-ND - Cut Tape (CT) 1727-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9880-55A/CUX |
Description | MOSFET N-CH 55V 7A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 7A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9880-55A/CUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 73mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.4.37100 | kr.43.71 |
50 | kr.3.21160 | kr.160.58 |
100 | kr.2.83520 | kr.283.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.50541 | kr.1,505.41 |
2.000 | kr.1.36115 | kr.2,722.30 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |