
BUK964R8-60E,118 | |
|---|---|
DigiKey Part Number | 1727-7261-2-ND - Tape & Reel (TR) 1727-7261-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK964R8-60E,118 |
Description | MOSFET N-CH 60V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 234W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK964R8-60E,118 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9710 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 234W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB050AN06A0 | onsemi | 625 | FDB050AN06A0CT-ND | kr.22.63000 | Similar |
| IRFS3207TRLPBF | Infineon Technologies | 2.400 | IRFS3207TRLPBFCT-ND | kr.33.48000 | Similar |
| IRFS3306TRLPBF | Infineon Technologies | 7.718 | IRFS3306TRLPBFCT-ND | kr.27.77000 | Similar |
| N0601N-ZK-E1-AY | Renesas Electronics Corporation | 3.148 | 559-N0601N-ZK-E1-AYCT-ND | kr.24.79000 | Similar |
| STB100N6F7 | STMicroelectronics | 1.000 | 497-15894-1-ND | kr.14.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.15.50100 | kr.155.01 |
| 100 | kr.10.81030 | kr.1,081.03 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

