N-Channel 60 V 100A (Tc) 234W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK964R8-60E,118

DigiKey Part Number
1727-7261-2-ND - Tape & Reel (TR)
1727-7261-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUK964R8-60E,118
Description
MOSFET N-CH 60V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 234W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
BUK964R8-60E,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
9710 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
234W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
4.4mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB050AN06A0onsemi625FDB050AN06A0CT-NDkr.22.63000Similar
IRFS3207TRLPBFInfineon Technologies2.400IRFS3207TRLPBFCT-NDkr.33.48000Similar
IRFS3306TRLPBFInfineon Technologies7.718IRFS3306TRLPBFCT-NDkr.27.77000Similar
N0601N-ZK-E1-AYRenesas Electronics Corporation3.148559-N0601N-ZK-E1-AYCT-NDkr.24.79000Similar
STB100N6F7STMicroelectronics1.000497-15894-1-NDkr.14.84000Similar
In-Stock: 205
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.78000kr.23.78
10kr.15.50100kr.155.01
100kr.10.81030kr.1,081.03
Unit Price without VAT:kr.23.78000
Unit Price with VAT:kr.29.72500