
| BUK964R7-80E,118 | |
|---|---|
| DigiKey Part Number | 1727-BUK964R7-80E,118TR-ND - Tape & Reel (TR) 1727-BUK964R7-80E,118CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BUK964R7-80E,118 | 
| Description | MOSFET N-CH 80V 120A D2PAK | 
| Customer Reference | |
| Detailed Description | N-Channel 80 V 120A (Tc) 324W (Tc) Surface Mount D2PAK | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BUK964R7-80E,118 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 80 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 5V | |
| Rds On (Max) @ Id, Vgs | 4.5mOhm @ 25A, 10V | |
| Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 92.1 nC @ 5 V | |
| Vgs (Max) | ±10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 15340 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 324W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | D2PAK | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.35.65000 | kr.35.65 | 
| 10 | kr.23.53300 | kr.235.33 | 
| 50 | kr.18.32700 | kr.916.35 | 
| 100 | kr.16.65090 | kr.1,665.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.13.05656 | kr.10,445.25 | 
| 1.600 | kr.12.21828 | kr.19,549.25 | 
| Unit Price without VAT: | kr.35.65000 | 
|---|---|
| Unit Price with VAT: | kr.44.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark