N-Channel 40 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK961R6-40E,118

DigiKey Part Number
1727-1895-2-ND - Tape & Reel (TR)
1727-1895-1-ND - Cut Tape (CT)
1727-1895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK961R6-40E,118
Description
MOSFET N-CH 40V 120A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
16400 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
357W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
1.4mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18510KTTTexas Instruments102296-50718-1-NDkr.21.41000Similar
CSD18510KTTTTexas Instruments298296-45229-1-NDkr.29.23000Similar
FDB9406-F085onsemi377FDB9406-F085CT-NDkr.27.31000Similar
IRFS7434TRLPBFInfineon Technologies14.150IRFS7434TRLPBFCT-NDkr.24.74000Similar
IRLS3034TRLPBFInfineon Technologies2.147IRLS3034TRLPBFCT-NDkr.28.72000Similar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.29000kr.34.29
10kr.22.76800kr.227.68
100kr.16.22440kr.1,622.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.12.80814kr.10,246.51
1.600kr.12.01146kr.19,218.34
2.400kr.11.73911kr.28,173.86
Manufacturers Standard Package
Unit Price without VAT:kr.34.29000
Unit Price with VAT:kr.42.86250