MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

BUK9609-40B,118 | |
|---|---|
DigiKey Part Number | 1727-4712-2-ND - Tape & Reel (TR) 1727-4712-1-ND - Cut Tape (CT) 1727-4712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9609-40B,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 157W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 157W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9M8R5-40HX | Nexperia USA Inc. | 1.866 | 1727-8695-1-ND | kr.7.23000 | MFR Recommended |
| FDB035AN06A0 | onsemi | 5.010 | FDB035AN06A0CT-ND | kr.43.43000 | Direct |
| IPB70N04S406ATMA1 | Infineon Technologies | 583 | IPB70N04S406ATMA1CT-ND | kr.15.47000 | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 103 | IRF1010ZSTRLPBFCT-ND | kr.23.01000 | Similar |
| IXTA100N04T2 | IXYS | 0 | IXTA100N04T2-ND | kr.11.03393 | Similar |







