Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9606-55A,118 | |
|---|---|
DigiKey Part Number | 1727-7188-2-ND - Tape & Reel (TR) 1727-7188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9606-55A,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tj) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8600 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18542KTT | Texas Instruments | 103 | 296-44236-1-ND | kr.20.61000 | Similar |
| HUF75345S3ST | onsemi | 1.881 | HUF75345S3STCT-ND | kr.51.86000 | Similar |
| IRF3205ZSTRLPBF | Infineon Technologies | 4.178 | IRF3205ZSTRLPBFCT-ND | kr.20.54000 | Similar |
| IXTA110N055T2 | IXYS | 0 | IXTA110N055T2-ND | kr.29.86000 | Similar |
| IXTA120N075T2 | IXYS | 0 | IXTA120N075T2-ND | kr.17.55397 | Similar |







