


BUK7Y1R7-40HX | |
|---|---|
DigiKey Part Number | 1727-7420-2-ND - Tape & Reel (TR) 1727-7420-1-ND - Cut Tape (CT) 1727-7420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y1R7-40HX |
Description | MOSFET N-CH 40V 120A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 294W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6142 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 294W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUCN04S7N015ATMA1 | Infineon Technologies | 4.000 | 448-IAUCN04S7N015ATMA1CT-ND | kr.13.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.9.96000 | kr.99.60 |
| 100 | kr.6.77870 | kr.677.87 |
| 500 | kr.5.41638 | kr.2,708.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.75521 | kr.7,132.81 |
| 3.000 | kr.4.42245 | kr.13,267.35 |
| 4.500 | kr.4.25296 | kr.19,138.32 |
| 7.500 | kr.4.06260 | kr.30,469.50 |
| 10.500 | kr.4.01005 | kr.42,105.52 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

