PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7Y153-100EX

DigiKey Part Number
1727-1802-2-ND - Tape & Reel (TR)
1727-1802-1-ND - Cut Tape (CT)
1727-1802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7Y153-100EX
Description
MOSFET N-CH 100V 9.4A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 9.4A (Tc) 37.3W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
153mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
497 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
37.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.5.18400kr.51.84
50kr.3.82840kr.191.42
100kr.3.38880kr.338.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.23966kr.3,359.49
3.000kr.2.05018kr.6,150.54
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000