
BUK7Y12-55B,115 | |
|---|---|
DigiKey Part Number | 1727-4604-2-ND - Tape & Reel (TR) 1727-4604-1-ND - Cut Tape (CT) 1727-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y12-55B,115 |
Description | MOSFET N-CH 55V 61.8A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 61.8A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2067 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 105W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.50200 | kr.85.02 |
| 100 | kr.5.73580 | kr.573.58 |
| 500 | kr.4.55148 | kr.2,275.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.97653 | kr.5,964.80 |
| 3.000 | kr.3.68713 | kr.11,061.39 |
| 4.500 | kr.3.53972 | kr.15,928.74 |
| 7.500 | kr.3.37416 | kr.25,306.20 |
| 10.500 | kr.3.27613 | kr.34,399.37 |
| 15.000 | kr.3.24846 | kr.48,726.90 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |


