
BUK7Y113-100EX | |
---|---|
DigiKey Part Number | 1727-BUK7Y113-100EXTR-ND - Tape & Reel (TR) 1727-BUK7Y113-100EXCT-ND - Cut Tape (CT) 1727-BUK7Y113-100EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y113-100EX |
Description | MOSFET N-CH 100V 12A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 113mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 601 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.45000 | kr.8.45 |
10 | kr.5.26700 | kr.52.67 |
50 | kr.3.89000 | kr.194.50 |
100 | kr.3.44380 | kr.344.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.2.09600 | kr.3,144.00 |
3.000 | kr.1.91642 | kr.5,749.26 |
Unit Price without VAT: | kr.8.45000 |
---|---|
Unit Price with VAT: | kr.10.56250 |