


BUK7M9R5-40HX | |
|---|---|
DigiKey Part Number | 1727-8692-2-ND - Tape & Reel (TR) 1727-8692-1-ND - Cut Tape (CT) 1727-8692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M9R5-40HX |
Description | MOSFET N-CH 40V 40A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 55W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M9R5-40HX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1166 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK33 |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.75300 | kr.37.53 |
| 100 | kr.2.43650 | kr.243.65 |
| 500 | kr.1.86878 | kr.934.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.59248 | kr.2,388.72 |
| 3.000 | kr.1.45319 | kr.4,359.57 |
| 4.500 | kr.1.38222 | kr.6,219.99 |
| 7.500 | kr.1.30245 | kr.9,768.38 |
| 10.500 | kr.1.25521 | kr.13,179.70 |
| 15.000 | kr.1.20929 | kr.18,139.35 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

