
BUK7M17-80EX | |
---|---|
DigiKey Part Number | 1727-7313-2-ND - Tape & Reel (TR) 1727-7313-1-ND - Cut Tape (CT) 1727-7313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M17-80EX |
Description | MOSFET N-CH 80V 43A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 43A (Tc) 79W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M17-80EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2031 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.97000 | kr.11.97 |
10 | kr.7.57800 | kr.75.78 |
50 | kr.5.66280 | kr.283.14 |
100 | kr.5.04260 | kr.504.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.3.42511 | kr.5,137.66 |
3.000 | kr.3.15876 | kr.9,476.28 |
Unit Price without VAT: | kr.11.97000 |
---|---|
Unit Price with VAT: | kr.14.96250 |