
BUK7K89-100EX | |
|---|---|
DigiKey Part Number | 1727-2466-2-ND - Tape & Reel (TR) 1727-2466-1-ND - Cut Tape (CT) 1727-2466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K89-100EX |
Description | MOSFET 2N-CH 100V 13A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 13A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.6nC @ 10V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 811pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 38W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q100 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 13A | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 82.5mOhm @ 5A, 10V | Supplier Device Package LFPAK56D |
Vgs(th) (Max) @ Id 4V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.29600 | kr.62.96 |
| 100 | kr.4.18570 | kr.418.57 |
| 500 | kr.3.27942 | kr.1,639.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.83893 | kr.4,258.39 |
| 3.000 | kr.2.61711 | kr.7,851.33 |
| 4.500 | kr.2.50410 | kr.11,268.45 |
| 7.500 | kr.2.37715 | kr.17,828.62 |
| 10.500 | kr.2.30199 | kr.24,170.90 |
| 15.000 | kr.2.22893 | kr.33,433.95 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |






