
BUK78150-55A/CUF | |
|---|---|
DigiKey Part Number | 1727-BUK78150-55A/CUFTR-ND - Tape & Reel (TR) 1727-BUK78150-55A/CUFCT-ND - Cut Tape (CT) 1727-BUK78150-55A/CUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK78150-55A/CUF |
Description | MOSFET N-CH 55V 5.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.50120 | kr.125.06 |
| 100 | kr.2.20030 | kr.220.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90928 | kr.3,637.12 |
| 8.000 | kr.0.82982 | kr.6,638.56 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

