Similar
Similar
Similar
Similar

BUK769R6-80E,118 | |
|---|---|
DigiKey Part Number | 1727-1092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK769R6-80E,118 |
Description | MOSFET N-CH 80V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 75A (Tc) 182W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 59.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4682 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 182W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB288L | Alpha & Omega Semiconductor Inc. | 0 | AOB288L-ND | kr.0.83243 | Similar |
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | kr.3.21000 | Similar |
| IXTA130N10T | IXYS | 703 | 238-IXTA130N10T-ND | kr.5.67000 | Similar |
| IXTA130N10T-TRL | IXYS | 0 | IXTA130N10T-TRLTR-ND | kr.2.85748 | Similar |
| RSJ650N10TL | Rohm Semiconductor | 260 | RSJ650N10TLCT-ND | kr.6.84000 | Similar |





