Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK764R0-55B,118 | |
|---|---|
DigiKey Part Number | 1727-5254-2-ND - Tape & Reel (TR) 1727-5254-1-ND - Cut Tape (CT) 1727-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK764R0-55B,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6776 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB8447L | onsemi | 34 | FDB8447LCT-ND | kr.19.02000 | Similar |
| HUF75345S3ST | onsemi | 1.881 | HUF75345S3STCT-ND | kr.51.86000 | Similar |
| IPB037N06N3GATMA1 | Infineon Technologies | 3.727 | IPB037N06N3GATMA1CT-ND | kr.20.80000 | Similar |
| IPB100N06S205ATMA4 | Infineon Technologies | 44.627 | IPB100N06S205ATMA4CT-ND | kr.25.42000 | Similar |
| IRF3205STRLPBF | Infineon Technologies | 1.425 | IRF3205STRLPBFCT-ND | kr.19.02000 | Similar |








