
BUK764R0-40E,118 | |
|---|---|
DigiKey Part Number  | 1727-7253-2-ND - Tape & Reel (TR) 1727-7253-1-ND - Cut Tape (CT) 1727-7253-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BUK764R0-40E,118  | 
Description  | MOSFET N-CH 40V 75A D2PAK  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 40 V 75A (Tc) 182W (Tc) Surface Mount D2PAK  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 40 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 4mOhm @ 25A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 1mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 54 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 4405 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 182W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | D2PAK  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.24.13000 | kr.24.13 | 
| 10 | kr.15.64200 | kr.156.42 | 
| 50 | kr.11.99240 | kr.599.62 | 
| 100 | kr.10.81410 | kr.1,081.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.7.98784 | kr.6,390.27 | 
| 1.600 | kr.7.41472 | kr.11,863.55 | 
| Unit Price without VAT: | kr.24.13000 | 
|---|---|
| Unit Price with VAT: | kr.30.16250 | 

