BUK7631-100E,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2.480
Unit Price: kr.7.86000
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: kr.23.33000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.23.39000
Datasheet

Similar


Infineon Technologies
In Stock: 6.718
Unit Price: kr.21.56000
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: kr.44.76000
Datasheet
N-Channel 100 V 34A (Tc) 96W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7631-100E,118

DigiKey Part Number
1727-1061-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7631-100E,118
Description
MOSFET N-CH 100V 34A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 34A (Tc) 96W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1738 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
96W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
31mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI054N10D1-AQDiotec Semiconductor2.4804878-DI054N10D1-AQCT-NDkr.7.86000Similar
HUF75639S3onsemi800HUF75639S3-NDkr.23.33000Similar
HUF75639S3STonsemi0HUF75639S3STCT-NDkr.23.39000Similar
IPB35N10S3L26ATMA1Infineon Technologies6.718448-IPB35N10S3L26ATMA1CT-NDkr.21.56000Similar
IXTA75N10PIXYS151IXTA75N10P-NDkr.44.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes