
BUK762R6-60E,118 | |
|---|---|
DigiKey Part Number | 1727-BUK762R6-60E,118TR-ND - Tape & Reel (TR) 1727-BUK762R6-60E,118CT-ND - Cut Tape (CT) 1727-BUK762R6-60E,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK762R6-60E,118 |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 324W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10170 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 324W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.19.88900 | kr.198.89 |
| 100 | kr.14.06970 | kr.1,406.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.03041 | kr.8,824.33 |
| 1.600 | kr.10.32156 | kr.16,514.50 |
| 2.400 | kr.9.96062 | kr.23,905.49 |
| 4.000 | kr.9.89595 | kr.39,583.80 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |

