BUK761R7-40E,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 102
Unit Price: kr.21.18000
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: kr.27.01000
Datasheet

Similar


Infineon Technologies
In Stock: 326
Unit Price: kr.41.27000
Datasheet

Similar


Infineon Technologies
In Stock: 14.150
Unit Price: kr.24.47000
Datasheet

Similar


Infineon Technologies
In Stock: 3.047
Unit Price: kr.28.40000
Datasheet
N-Channel 40 V 120A (Tc) 324W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK761R7-40E,118

DigiKey Part Number
1727-1088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK761R7-40E,118
Description
MOSFET N-CH 40V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 324W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
BUK761R7-40E,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
9700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
324W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
D2PAK
Rds On (Max) @ Id, Vgs
1.6mOhm @ 25A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18510KTTTexas Instruments102296-50718-1-NDkr.21.18000Similar
FDB9406-F085onsemi377FDB9406-F085CT-NDkr.27.01000Similar
IPB015N04NGATMA1Infineon Technologies326IPB015N04NGATMA1CT-NDkr.41.27000Similar
IRFS7434TRLPBFInfineon Technologies14.150IRFS7434TRLPBFCT-NDkr.24.47000Similar
IRLS3034TRLPBFInfineon Technologies3.047IRLS3034TRLPBFCT-NDkr.28.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes