Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK761R6-40E,118 | |
|---|---|
DigiKey Part Number | 1727-BUK761R6-40E,118TR-ND - Tape & Reel (TR) 1727-BUK761R6-40E,118CT-ND - Cut Tape (CT) 1727-BUK761R6-40E,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK761R6-40E,118 |
Description | MOSFET N-CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 349W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK761R6-40E,118 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11340 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 349W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB8132_F085 | onsemi | 0 | FDB8132_F085TR-ND | kr.9.70770 | Direct |
| AUIRFS8408-7P | Infineon Technologies | 0 | IRAUIRFS8408-7P-ND | kr.0.00000 | Similar |
| FDB9403_SN00268 | onsemi | 0 | FDB9403_SN00268-ND | kr.0.00000 | Similar |
| FDB9406-F085 | onsemi | 377 | FDB9406-F085CT-ND | kr.27.31000 | Similar |
| IPB120N04S401ATMA1 | Infineon Technologies | 1.607 | IPB120N04S401ATMA1CT-ND | kr.28.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.33000 | kr.33.33 |
| 10 | kr.22.08900 | kr.220.89 |
| 100 | kr.15.71220 | kr.1,571.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.91074 | kr.11,128.59 |
| Unit Price without VAT: | kr.33.33000 |
|---|---|
| Unit Price with VAT: | kr.41.66250 |








